• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger ANTARI M-5/M-8/M-10 Hard case (L x W x H) 475 x 850 x 390 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case ANTARI M-5/M-8/M-10

  • Flight Case for ANTARI M-5, M8 and M-10
  • High-quality finish with multi-layered verleimtem laminated wood, black
  • Foam-padded lid

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 850 x 475 x 390 mm inner dimensions total: Installed width: 720 mm Height: 300 mm installation depth: 340 mm material: multi-layer Multiply glued wood 7 weight: 13 kg, Width: 85 cm Depth: 47.5 cm height: 39 cm color: black laminated material thickness: 7 mm
Product type

Hard case

Factory colour

Black

Dim

(L x W x H) 475 x 850 x 390 mm

Length

475 mm

Width

850 mm

Height

390 mm

Weight

13 kg

Description

Flight case ANTARI M-5/M-8/M-10

This text is machine translated.

Features

  • 2 chrome-plated locking hinges
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-blade, large steel ball corners (chrome-plated)
  • 2 large, chrome-plated butterfly locks
  • 2 chrome-plated case folding handles
  • Made in Europe