• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30126732 30126732 Hard case (L x W x H) 42 x 122 x 75 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal transport case 120 x 60 cm with rollers

  • Flight case with wheels, can be used universally
  • High-quality finish with multi-layered verleimtem laminated wood, black
  • Interior and cover with black felt cover

Technical specifications

  • Maximum load: 50kg weight: 25.4 kg width: 122 cm Depth: 42 cm height: 75 cm color: black laminated material: multi-layer Multiply glued wood 7 Material thickness: 7 mm
Product type

Hard case

Factory colour

Black

Max. load capacity

50 kg

Dim

(L x W x H) 42 x 122 x 75 cm

Length

42 cm

Width

122 cm

Height

75 cm

Weight

25.4 kg

Description

Universal transport case 120 x 60 cm with rollers

This text is machine translated.

Features

  • 3 chrome-plated locking hinges
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-blade, large steel ball corners for stacking
  • 2 large butterfly locks (without locking function)
  • 2 chrome-plated case folding handles
  • 4 steering rollers (100 mm), 2 with parking brake