• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 31005110 Hard case (L x W x H) 395 x 485 x 260 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4 x battery UP 4QCL spot QuickDMX

  • Per Transport case for 4 BATTERY UP 4QCL spot QuickDMX
  • Interior divided into four compartments for EUROLITE BATTERY UP 4QCL spot QuickDMX

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 485 x 395 x 260 mm inner dimensions (W x D x H): 440 x 350 x 195 mm compartment dimensions (W x D x H): 145 x 150 x 195 mm Weight: 6.7 kg Color: Dark brown laminated maximum load: 25 kg Width: 48.5 cm Depth: 39.5 cm height: 26 cm Material: birch multiplex 7-wood material thickness: 7 mm
Product type

Hard case

Material

Wood

Features

+ handle

Factory colour

Dark brown

Max. load capacity

25 kg

Dim

(L x W x H) 395 x 485 x 260 mm

Length

395 mm

Width

485 mm

Height

260 mm

Documents & Downloads

Datasheet

Datasheet 1876868 Roadinger 31005110 Hard case (L x W x H) 395 x 485 x 260 mm

Description

Flight case 4 x battery UP 4QCL spot QuickDMX.

This text is machine translated.

Features

  • Additional accessories compartment
  • High-quality finish with 7 mm birch multiplex, dark brown laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Foam padded interior
  • Three-leg-leaf, medium-sized steel ball corners
  • Two locking hinges
  • Cable bushing makes possible the charging of devices in the case
  • High-quality brand-name Butterfly lock
  • Brands case folding handle
  • Made in Europe.