• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger EYE-7 RGBW 31005105 Hard case (L x W x H) 495 x 750 x 620 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4x EYE-7 RGBW Zoom

  • Per Transport case for 4 EYE-7 Zoom LED Washer
  • Interior divided into five times, four for eye-7 (51841308) and an accessory compartment

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 750 x 495 x 620 mm Maximum load: 100 kg Weight: 23.70 kg Material: birch multiplex 7-wood width: 75 cm Depth: 49.5 cm height: 62 cm color: Dark brown laminated material thickness: 7 mm
Product type

Hard case

Material

Wood

Features

+ handle

+ casters

Factory colour

Black

Max. load capacity

100 kg

Dim

(L x W x H) 495 x 750 x 620 mm

Length

495 mm

Width

750 mm

Height

620 mm

Description

Flight case 4x EYE-7 RGBW zoom.

This text is machine translated.

Features

  • High-quality finish with 7 mm birch multiplex, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Foam padded interior
  • Three-leg-leaf, medium-sized steel ball corners
  • 2 Locking Hinges
  • 2 high-quality butterfly locks
  • 4 case folding handles
  • On rollers (4, 2 of which slowed down)
  • Made in Germany.