• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger EYE-7 RGBW Zoom Hard case (L x W x H) 440 x 495 x 470 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 2x EYE-7 RGBW Zoom

  • Per Transport case for 2 EYE-7 Zoom LED Washer
  • Interior divided into 3 compartments, two for eye 7 (51841308) and an accessory compartment

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 495 x 440 x 470 mm Maximum load: 50kg weight: 10 kg Material: birch multiplex 7-Wood Width: 49.5 cm Depth: 44 cm height: 47 cm color: Dark brown laminated material thickness: 7 mm
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

50 kg

Dim

(L x W x H) 440 x 495 x 470 mm

Length

440 mm

Width

495 mm

Height

470 mm

Weight

10 kg

Description

Flight case 2x EYE-7 RGBW Zoom

This text is machine translated.

Features

  • High-quality finish with 7 mm birch multiplex, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Foam padded interior
  • Three-leg-leaf, medium-sized steel ball corners
  • 2 Locking Hinges
  • 1 high-quality butterfly lock
  • 2 case folding handles
  • Made in Germany