• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger EYE-19 31005095 Hard case (L x W x H) 590 x 660 x 910 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4x EYE-19

  • PRO flight case with castors for 4x EYE-19 RGBW zoom LED
  • Developed for 51841311 575190 EYE-19 RGBW Zoom MH WASH

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 910 x 590 x 660 mm inner dimensions (W x D x H): 870 x 550 x 425 mm compartment dimensions (W x D x H): 370 x 270 x 400 mm accessory compartment (W x D x H): 95 x 550 x 400 mm Maximum load: 100 kg weight: 30 kg, Width: 91 cm depth: 59 cm height: 66 cm color: Dark brown laminated material: birch multiplex 7-wood material thickness: 7 mm
Product type

Hard case

Material

Wood

Features

+ casters

+ handle

Factory colour

Dark brown

Max. load capacity

100 kg

Dim

(L x W x H) 590 x 660 x 910 mm

Length

590 mm

Width

660 mm

Height

910 mm

Description

Flight case 4x EYE-19

This text is machine translated.

Features

  • Suitable for 4 devices
  • Interior and cover (not removable) with foam padding
  • High-quality finish with 7 mm multi-layered verleimtem birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners (chrome-plated)
  • 4 steering rollers (100 mm), 2 with parking brake
  • 4 stacks installation shells for stacking of cases
  • 3 Locking Hinges
  • 2 high-quality butterfly locks
  • 4 high-quality case folding handles
  • For optimum protection
  • Made in Europe.