• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger AKKU UP-4 31005074 Hard case (L x W x H) 350 x 370 x 255 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4 x battery UP-4

  • Per Transport case for 4 x battery UP-4
  • Interior divided into four compartments for EUROLITE BATTERY UP-4
  • High-quality finish with 7 mm birch multiplex, dark brown laminated

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 370 x 350 x 255 mm inner dimensions (W x D x H): 330 x 310 x 195 mm compartment dimensions (W x D x H): 160 x 150 x 195 mm Weight: 4.59 kg Color: Dark brown laminated maximum load: 25 kg
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

25 kg

Dim

(L x W x H) 350 x 370 x 255 mm

Length

350 mm

Width

370 mm

Height

255 mm

Weight

4.59 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1876966 Roadinger AKKU UP-4 31005074 Hard case (L x W x H) 350 x 370 x 255 mm

Description

Flight case 4 x battery UP-4

This text is machine translated.

Features

  • Aluminum profile frame (25 mm) with rounded corners
  • Foam padded interior
  • Three-leg-blade, small steel ball corners
  • 2 Locking Hinges
  • Cable bushing allows that charge of devices in the case
  • 1 high-quality brands Butterfly lock
  • 1 brands case folding handle
  • 4 x rubber feet
  • Made in Europe