Flight case 4 x battery UP-4 QuickDMX with charging function
PRO flight case for 4 BATTERY UP-4, with charging function
Suitable for four EUROLITE BATTERY UP-4 QCL spot QuickDMX, EUROLITE BATTERY UP-1 Glow QCL Flex Spot QuickDMX
Technical specifications
Power supply: 100-240 V AC 50/60 Hz wall thickness: 9 mm external dimensions (W x D x H): 620 x 460 x 405 mm inner dimensions (W x D x H): 495 x 410 x 170 mm compartment dimensions (W x D x H): 185 x 195 x 170 mm accessories compartment (W x D x H): 125 x 410 x 170 mm Weight: 15 kg Color: black laminated width: 62 cm depth: 46 cm height: 40.5 cm Material: birch multiplex wood 9 Material thickness: 9 mm
Product type
Hard case
Material
Wood
Features
+ handle
Factory colour
Black
Dim
(L x W x H) 460 x 620 x 405 mm
Length
460 mm
Width
620 mm
Height
405 mm
Variants(All information is without VAT, plus shipping costs)