• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger THA-250F 31005098 Hard case (L x W x H) 860 x 1160 x 550 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4x THA-250 F

  • PRO flight case for 4 THA-250 F
  • Suitable for 4 devices and accessories
  • Additional accessories compartment
  • Interior with foam padding

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 1160 x 860 x 550 mm Weight: 32 kg Color: Dark brown laminated maximum load: 100 kg width: 116 cm Depth: 86 cm height: 55 cm Material: birch multiplex 7-wood material thickness: 7 mm
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

100 kg

Dim

(L x W x H) 860 x 1160 x 550 mm

Length

860 mm

Width

1160 mm

Height

550 mm

Weight

32 kg

UKCA

yes

Description

Flight case 4x THA-250 F

This text is machine translated.

Features

  • High-quality finish with 7 mm birch multiplex wood, dark brown laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • Cover with 3 locking hinges
  • 4 steering rollers diameter 100 mm, 2 of them with brakes
  • 2 large, chrome-plated butterfly locks
  • 4 chrome-plated case folding handles
  • 4 stacks installation shells for stacking of cases
  • Made in Europe