• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger THA-40 PC 31005104 Hard case (L x W x H) 520 x 780 x 425 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 4x THA-40 PC with rollers

  • PRO flight case for 4 THA-40 PC with rollers
  • Suitable for 4 devices and accessories
  • Additional accessories compartment
  • Interior with foam padding

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 780 x 520 x 425 mm Weight: 17.40 kg Color: Dark brown laminated maximum load: 100 kg width: 78 cm depth: 52 cm height: 42.5 cm Material: birch multiplex 7-wood material thickness: 7 mm
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

100 kg

Dim

(L x W x H) 520 x 780 x 425 mm

Length

520 mm

Width

780 mm

Height

425 mm

Weight

17.40 kg

UKCA

yes

Description

Flight case 4x THA-40 PC with rollers

This text is machine translated.

Features

  • High-quality finish with 7 mm birch multiplex wood, dark brown laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • Cover with 2 locking hinges
  • 4 steering rollers diameter 100 mm, 2 of them with brakes
  • 2 large, chrome-plated butterfly locks
  • 4 chrome-plated case folding handles
  • 4 stacks installation shells for stacking of cases
  • Made in Europe