Suitable for 2 devices including bracket and accessories
Additional accessories compartment
Interior with foam padding
Technical specifications
Wall thickness: 7 mm outer dimensions (W x D x H): 785 x 425 x 525 mm Weight: 8.15 kg Color: black laminated maximum load: 50 kg Width: 64.5 cm Depth: 35 cm height: 29 cm Material: birch multiplex 7-wood material thickness: 7 mm
Product type
Hard case
Material
Wood
Features
+ handle
Factory colour
Black
Max. load capacity
50 kg
Dim
(L x W x H) 425 x 785 x 525 mm
Length
425 mm
Width
785 mm
Height
525 mm
Variants(All information is without VAT, plus shipping costs)