• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger TMH-14/FE-300 31005092 Hard case (L x W x H) 285 x 565 x 285 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flight case 2x TMH-14/FE-300

  • PRO FLIGHT case for 2 TMH-14/FE-300
  • Interior divided into 3 compartments, two for device compartment and one for accessories
  • Additional accessories compartment

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 565 x 285 x 285 mm compartment dimensions (W x D x H): 195 x 240 x 240 mm accessories compartment (W x D x H): 105 x 240 x 240 mm Maximum load: 25 kg weight: 7.4 kg Width: 56.5 cm Depth: 28.5 cm height: 28.5 cm color: Dark brown laminated material: birch multiplex 7-wood material thickness: 7 mm
Product type

Hard case

Factory colour

Dark brown

Max. load capacity

25 kg

Dim

(L x W x H) 285 x 565 x 285 mm

Length

285 mm

Width

565 mm

Height

285 mm

Weight

7.4 kg

Description

Flight case 2x TMH-14/FE-300

This text is machine translated.

Features

  • Interior with foam padding
  • High-quality finish with 7 mm birch multiplex wood, dark brown laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • Cover with two locking hinges
  • Large, chrome-plated Butterfly lock
  • Two chrome-plated case folding handles
  • Made in Europe