• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 55063 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

110 - 160 mm

Suitable for diameters of (max.)

160 mm

Suitable for pipe diameter (min.)

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664079 Rothenberger 55063 Pipe cutter

Description

Abstech and anfas-systemwerkzeug to square, plan parting and chamfering (15°), Ø 110, 125 and 160 mm.

Features

  • Only a tool system for cutting, chamfering and deburring necessary
  • Optimized cutting geometry
  • Special Accessories for PE, PP, PEX and schalldammende pipes
  • Smooth chamfering over the entire pipe diameter
  • Infinitely adjustable tube clamping force
  • Removable, in the handle integrated tube internal deburrer
  • Parting of pipes, even without a chamfer is possible, as cutting steel shaft rotated by 180°.

Hints

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)