• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70070 Pipe cutter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter TUBE CUTTER 42 Pro, Inox, 6 - 42 mm

  • Saves material: Nut mounting enables cutting close to the jointsAlways ready to use: Replacement cutting wheel in the handleEasy-moving handle: Allowing you to quickly adjust the working radiusTwo units in one: Pipe cutter contains a retractable pipe deburrerThe magnesium body makes the pipe cutter light and still very robust

Technical specifications

  • Cuttable material: Stainless steelCutting depth 4 mm
Product type

Pipe cutter

Compatible with diameters of

6 - 42 mm

Length

160 mm

Dim

(L x W x H) 160 x 205 x 62 mm

Weight

0.5650 kg

Suitable for diameters of (max.)

42 mm

Suitable for pipe diameter (min.)

6 mm

Width

205 mm

Height

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797862 Rothenberger 70070 Pipe cutter

Description

With the INOX TUBE CUTTER 42 PRO, you can cut stainless steel pipes with Ø 6-42mm light and power-saving, in order to prepare tube connections.

This text is machine translated.

Scope of delivery

  • TUBE CUTTER TC 42 Pro, Inox, 6 - 42 mm

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)