Can be used with any commercially available professional cordless screwdriverChange from forward to return is possible without having to change the direction of rotation of the motor, thereby eliminating the restriction fasterOptional: Spiral can be combined with 3 different cleaning tools.Spiral locking mechanism with torque limitation prevents squeezing of the spiralOptional: The flexible protective hose prevents contamination of the environment with splash water
Technical specifications
Spiral diameter 8 mmWorking range diameter 20 - 50 mmWorking range 0 - 7.5 m
ROSPIMATIC CL is suitable Ideal for SHK operations, maintenance and pipe cleaners for removing blockages in connecting lines of wash basins and shower or bath tubs up to 50 mm in diameter. The compact device can be combined with any standard professional cordless screwdriver.
This text is machine translated.
Scope of delivery
ROSPIMATIC CL, base unitSpiral, 8mmx7.5mBall headDetacher hookROSPIMATIC CL Operating Manual
Description
ROSPIMATIC CL is suitable Ideal for SHK operations, maintenance and pipe cleaners for removing blockages in connecting lines of wash basins and shower or bath tubs up to 50 mm in diameter. The compact device can be combined with any standard professional cordless screwdriver.
This text is machine translated.
Scope of delivery
ROSPIMATIC CL, base unitSpiral, 8mmx7.5mBall headDetacher hookROSPIMATIC CL Operating Manual