• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 2004115 DIN 338 Typ N HSS-G Twist drill bit 11.5 mm Total length 142 mm DIN 338 Cylinder shank 1 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
11.5 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting direction right-hand cutting
  • Shank offset shaft
  • Sitting shape C: Cross-ground
Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

11.5 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS-G

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Working length

30 mm

Total length

142 mm

Weight

80.000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290871 RUKO 2004115 DIN 338 Typ N HSS-G Twist drill bit 11.5 mm Total length 142 mm DIN 338 Cylinder shank 1 pc(s)

Description

Ø 11.5 x 142 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)