• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Crystal UHD U7099F 4K LED TV 138 cm 50 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung 50" crystal UHD U7099F 4K Smart TV (2025)

  • Screen size diagonal: 138 cm (50 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): G (A - G)
  • Image enhancement: 50 Hz
  • Recording function: None

Technical specifications

Features

Amazon Alexa compatibility

CI+

HDR

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

LED TV

Screen size diagonal (inches)

50 inch

Frame rate

50 Hz

Image enhancement

50 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

48 inch - 50 inch

Network/internet function

Amazon Alexa

Apps

DLNA

Hbb TV

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB

Digital audio (optical)

CI+ slot

RJ45

Wi-Fi 5 (IEEE 802.11ac)

Audio power (max.)

20 W

Recording function

None

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1110.8 mm

Height

695.1 mm

Depth

199 mm

Height (without base)

643.8 mm

Device depth (without stand)

76.4 mm

Weight

8.6 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

G (A - G)

Dim

(W x H x D) 1110.8 x 695.1 x 199 mm

Viewing angle

178°

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

127 cm

Screen size diagonal (cm)

138 cm

Screen size diagonal (inches)

50 inch

Power consumption (ON)

69 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415335 Samsung Crystal UHD U7099F 4K LED TV 138 cm 50 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Description

Scope of delivery

  • Numerical remote control, incl. batteries
  • User manual.
  • Power Cables
  • This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)