
Samsung Crystal UHD U7099F 4K LED TV 109 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
EAN:
Part number:
Item no:
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
14-day return policy included
Highlights & Details
Samsung 43" crystal UHD U7099F 4K Smart TV (2025)
- Screen size diagonal: 109 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 50 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
43 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
41 inch - 43 inch
- Network/internet function
Amazon Alexa
Apps
DLNA
Hbb TV
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Audio power (max.)
20 W
- Recording function
None
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
957.8 mm
- Height
609 mm
- Depth
157 mm
- Height (without base)
558.8 mm
- Device depth (without stand)
76.3 mm
- Weight
6.6 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 957.8 x 609 x 157 mm
- Viewing angle
178°
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
109 cm
- Screen size diagonal (inches)
43 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415336 Samsung Crystal UHD U7099F 4K LED TV 109 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Scope of delivery
- Numerical remote control, incl. batteries
- User manual.
- Power Cables
- This text is machine translated.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































