• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S25 Ultra 5G 512 GB Titanium, Silver, Blue EEC B (A - G) 17.5 cm (6.9 inch) Smartphone

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung S938B Galaxy S25 Ultra 5G 512 GB (titanium silver blue)

  • Search, summarize and share information simply by voice command - with cross-APP AI
  • Personalized info and updates at a glance – with the AI-generated Now Letter
  • Clear video at night thanks to AI-assisted optimization in real time
  • Powerful Snapdragon 8 Elite for Galaxy processor for smooth AI performance and impressive gaming
  • 17.42 cm (6.9 inch) Dynamic AMOLED 2X touchscreen
  • 200 + 50 + 50 + 10 MP quad main camera and 12 MP front camera
  • 12 GB RAM and 512 GB internal memory
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

Product type

Smartphone

Type

Galaxy S25 Ultra 5G

GSM standard

5G

LTE/4G

UMTS/3G

Factory colour

Titanium

Silver

Blue

CPU type

Octa Core

Processor cores (No.)

8 x

CPU speed

3.5 GHz

4.47 GHz

Operating system (Version)

Android™ 15

Display (cm)

17.5 cm

Screen size diagonal (inches)

6.9 inch

Display resolution

3440 x 1440 Pixel

Display resolution mode

QHD+

Resolution of built-in camera

200 MP

50 MP

50 MP

10 MP

Front camera resolution

12 MP

12 GB

Memory capacity

512 GB

SIM card version

Nano SIM

eSIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

5G frequency band

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3500 MHz

3700 MHz

Show more
LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1500 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

2500 MHz

Show more
UMTS frequency

850 MHz

900 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Mobile phone features

120 Hz refresh rate

Dynamic AMOLED 2X

Galaxy AI features

Fingerprint scanner

Face recognition

NFC

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Width

77.6 mm

Height

162.8 mm

Depth

8.2 mm

Weight

218 g

Interfaces

USB C® (USB 3.2 1st gen)

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384236 Samsung Galaxy S25 Ultra 5G 512 GB Titanium, Silver, Blue EEC B (A - G) 17.5 cm (6.9 inch) Smartphone

Description

Your personal AI companion
Experience the next generation of Galaxy AI. With many personalized functions, it makes the Galaxy S25 Ultra your personal companion, who can keep your back on your daily routine. Do things that you've been tied to the screen for longer in just one step: AI can work for you across multiple apps - and easily by voice command. You want to eat with friends and are looking for a suitable location? With only one sentence, you can search for "Italians with best ratings allowed for dogs" and have the summary inserted directly into your group chat. Is it important for you to stay up-to-date? This is also what your Galaxy S25 Ultra can now do. It provides you with tips and updates around your routines in the form of automatic Now Letters. Is there a lot of traffic on your daily route to the office? You'll get a message saying you should start 10 minutes earlier. Even an screen will remind you when bad weather announces itself. So you won't be left out in the rain – and not in the dark either: Thanks to AI-supported optimization in real time, the high-resolution camera makes impressive and clear video recordings at night, which keeps your memories alive. So much AI needs Power. No problem with the Galaxy S25 Ultra! The Snapdragon 8 Elite for Galaxy processor not only enables fluid AI performance, but also impressive gaming sessions. Be light years ahead of you with the Galaxy S25 Ultra and enjoy the next big leap of the Galaxy AI.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy S25 Ultra

Hints

Certain AI functions require a Samsung account or Google account login. Galaxy AI is available in Germany from 16 years.

More interesting products

(*All information is plus legal VAT)