
Samsung GQ77S83 QLED TV 194 cm 77 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Highlights & Details
77" OLED S83H 4K Vision AI Smart TV
- OLED HDR: With OLED HDR enjoy bright, lively pictures with natural contrasts
- Premium gaming pack: Thanks to Motion Xcelerator 120Hz, Nvidia G-SYNC and AMD FreeSync Premium your gaming experience is upgraded to a new level
- Contour Design: Discover the harmony of classic elegance and minimalist designs with Contour Design
- Vision AI Companion: The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
- Dolby Atmos: A multi-dimensional sound experience with Dolby Atmos®
- This text is machine translated.
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
77 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
76 inch - 88 inch
- Network/internet function
Amazon Alexa
Apps
DLNA
Hbb TV
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Recording function
via USB
- Image format
16:9
- Display technology
LED
400 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1721.4 mm
- Height
1060 mm
- Depth
330.2 mm
- Height (without base)
991.4 mm
- Device depth (without stand)
33.9 mm
- Weight
28.8 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1721.4 x 1060 x 330.2 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
195.6 cm
- Screen size diagonal (cm)
194 cm
- Screen size diagonal (inches)
77 inch
- Power consumption (ON)
111 W
- Standby consumption
0.5 W
Documents & Downloads
Datasheet
Datasheet 3768575 Samsung GQ77S83 QLED TV 194 cm 77 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 3768575 Samsung GQ77S83 QLED TV 194 cm 77 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Warranty Terms
Warranty Terms 3768575 Samsung GQ77S83 QLED TV 194 cm 77 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Scope of delivery
- Incl. remote control
- Base
- Power cable
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































