• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung ICR18650-30B Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2950 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-Ion battery 18650

  • Capacity 2950 mAhTemperature range -20 to +60 °C

Technical specifications

  • Charging according to CC-CV characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18 mm x 65 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2950 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.35 V

Max. charging current

2950 mA

Terminal voltage

2.75 V

Discharge current (max.)

5.9 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Height

65 mm

(Ø)

18 mm

Weight

48 g

Content

1 pc(s)

Type

ICR18650-30B

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Security datasheet

Security datasheet 2567290 Samsung ICR18650-30B Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2950 mAh 1 pc(s)

Description

Powerful battery for industrial solutions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)