• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung INR18650-29E Non-standard battery (rechargeable) 18650 Flat top, High temperature resistant Li-ion 3.6 V 2900 mA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung LiNiMnCoO2 INR18650-29E

  • Capacity 2900 mAh
  • This text is machine translated.

Technical specifications

  • Charging according to CC-CV characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

2900 mAh

Special-purpose battery features

Flat top

High temperature resistant

Max. charge voltage

4.2 V

Max. charging current

2750 mA

Terminal voltage

2.5 V

Discharge current (max.)

8.25 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

65 mm

(Ø)

18.5 mm

Content

1 pc(s)

Type

INR18650-29E

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 2239492 Samsung INR18650-29E Non-standard battery (rechargeable) 18650 Flat top, High temperature resistant Li-ion 3.6 V 2900 mA

User & Safety Instructions

User & Safety Instructions 2239492 Samsung INR18650-29E Non-standard battery (rechargeable) 18650 Flat top, High temperature resistant Li-ion 3.6 V 2900 mA

Description

Powerful battery for industrial solutions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)