• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samura SCS-2500/F Sharpening stone

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Abrasive: Corundum
Product type

Sharpening stone

Dim

(L x W) 200 mm x 60 mm

Length

200 mm

Width

60 mm

Weight

850 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686403 Samura SCS-2500/F Sharpening stone

Description

The best tools to keep your knife sharp!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)