• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Product type
Selector switch
Lighting type
None
Content
1 pc(s)
Type
9001KS11BH2
Hole diameter
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 181.50 / piece)
€ 181.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Lighting type

None

Content

1 pc(s)

Type

9001KS11BH2

31 mm

Black

2

FALSE

FALSE

Chrome

Screw connection

Other

FALSE

Metal

TRUE

Other

FALSE

2

2

0

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Datasheet 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Information

Information 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Information 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Information 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Information 2913861 Schneider Electric 9001KS11BH2 Selector switch 1 pc(s)

Description

Selection switch, black Ø 30, m. handle, 2 positions- 2S+2Ö

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)