• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Product type
Selector switch
Operation type
Key
Switch postions
2
Switch/button features
lockable
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.20 / piece)
€ 214.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Switch/button features

lockable

Casing/button colour

Black

Functions

latch

Operation type

Key

Lighting type

None

Switch postions

2

Recess diameter

30 mm

Content

1 pc(s)

Type

9001KS11K3

22.5 mm

Other

2

FALSE

FALSE

Chrome

Other

IP66

FALSE

Metal

TRUE

Key

TRUE

0

0

0

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Datasheet 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Information

Information 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Information 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Information 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Information 2913863 Schneider Electric 9001KS11K3 Selector switch Switch postions 2 1 pc(s)

Description

This Harmony 9001K selector switch with black key and E-cam has 2 positions and works with a holding mechanism. The key can be removed in the left and right positions. It fits into a 30mm hole. This key operated selector switch provides a versatile interface for controlling your machines. It is easy to fit into a standard panel cut-out with a diameter of 30 mm and provides authorized personnel with a safe way to switch between process and machine modes. It is shock-resistant, dust-proof, waterproof and vibration-resistant with its IP66 protection class and thus Ideal for use in harsh environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)