• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Product type
Selector switch
Lighting type
None
Content
1 pc(s)
Type
9001KS53BH2
Hole diameter
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 186.54 / piece)
€ 186.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Lighting type

None

Content

1 pc(s)

Type

9001KS53BH2

31 mm

Black

3

FALSE

FALSE

Chrome

Screw connection

Other

FALSE

Metal

TRUE

Other

FALSE

2

2

0

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Datasheet 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Information

Information 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Information 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Information 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Information 2913874 Schneider Electric 9001KS53BH2 9001KS53BH2 Selector switch 1 pc(s)

Description

Selector switch, black type K, diameter 30, standard knob, 10A, 2S+2Ö.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)