• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Packaging type
Piece
Product type
Selector switch
Operation type
Rotary switch
Switch postions
3
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 88.73 / piece)
€ 88.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Selector switch

Casing/button colour

Black

Functions

latch

Operation type

Rotary switch

Lighting type

None

Switch postions

3

Recess diameter

30 mm

Content

1 pc(s)

Type

9001SKS43B

31 mm

Black

3

FALSE

TRUE

Black

Other

IP66

FALSE

Plastic

TRUE

Other

FALSE

0

0

0

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Datasheet 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Information

Information 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Information 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Information 2913929 Schneider Electric 9001SKS43B 9001SKS43B Selector switch Switch postions 3 1 pc(s) Piece

Description

This black Harmony 9001SK selection switch with C-cam has 3 positions and works with a holding mechanism. It fits into a 30mm hole. This selection switch offers a versatile interface for controlling your machines. It can be easily installed in a standard control panel cut-out of 30 mm diameter and can be easily connected to control circuits. It offers an effective possibility to set your machine in different modes of operation. It is shock-resistant, dust-proof, waterproof and vibration-resistant with its IP66 protection class and thus Ideal for use in harsh environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)