• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

1/3
Product type
Energy logger
Display
Digital
Dim
(L x W x H) 63 x 35.8 x 96.71 mm
Weight
220 g
Operating voltage
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Energy logger

Display

Digital

Dim

(L x W x H) 63 x 35.8 x 96.71 mm

Weight

220 g

Operating voltage

230 V AC

MID-approved

Yes

Reading type

Active power

Nominal voltage range

96 up to 276 V AC

Mains voltage (max.)

276 V AC

Mains voltage (min.)

96 V AC

Width

35.8 mm

Height

96.71 mm

Length

63 mm

Current (max.)

100 A

Current range

100 A (max)

Type

A9MEM2455

Packaging type

Piece

Effective current range

bis zu 100 A

DRA (DIN-rail adapter)

35.8 mm

Direct measurement

96.71 mm

63 mm

Purchase

Digital

45-65 Hz

100 A

2

7

Electronic

IP20

Modbus

Effecive and reactive power

Two-tariff

External

FALSE

TRUE

Measuring Instruments Directive

Electrical

S0

0.01-10000 Imp/kWh (kvarh)

B

Single phase

FALSE

FALSE

FALSE

195-253 V

100 A

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Information

Repairability/durability data sheet 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Conformity certificate 3342945 Schneider Electric A9MEM2455 A9MEM2455 Energy logger Digital MID-approved: Yes Piece 1 pc(s)

Description

The energy meter iEM2455 is a single-phase energy meter mounted on DIN rail for consumption measurement. With this product family the power consumption can be monitored for each area, each unit or workshop and the electrical installation can be managed for the building management. It has a 7-digit LCD-display and a red LED-display for showing the measured electrical parameters. With the accuracy of class 1 for active energy according to standard IEC 62053-21, the meter measures active and reactive power, active and reactive energy, voltage and current. Suitable for a 230VAC network with a supply voltage range from 96 to 276 VAC at 50Hz or 60Hz. Direct current measurement up to 100 A with 32 samples per cycle only in one configuration with one phase and one neutral conductor. The communication protocol is Modbus RTU. You can switch between 2 tariffs via the communication bus. Product dimensions are as follows: Width 35.8 mm, depth 63 mm, height 96.71 mm and product weight 220 g. This version complies with EN 50470-3 Class B standard, Measuring instrument guideline (MID). Compatible with power management software to take advantage of digital installation.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)