• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric AT1PA2 AT1PA2 Crimper Ferrules 0.5 up to 16 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

AT1PA2

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Cable end sleeves

0 m

Mechanical

Trapezoid compression

FALSE

0 - 0

TRUE

FALSE

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2910994 Schneider Electric AT1PA2 AT1PA2 Crimper Ferrules 0.5 up to 16 mm²

Datasheet 2910994 Schneider Electric AT1PA2 AT1PA2 Crimper Ferrules 0.5 up to 16 mm²

User & Safety Instructions

User & Safety Instructions 2910994 Schneider Electric AT1PA2 AT1PA2 Crimper Ferrules 0.5 up to 16 mm²

Information

Information 2910994 Schneider Electric AT1PA2 AT1PA2 Crimper Ferrules 0.5 up to 16 mm²

Description

Wiring accessories for Linergy TR products (terminal strips). This is a cable endcribing tool for cables from 0.5 to 16 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)