• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Harmony ZB4BS844 Kill switch tamperproof IP66 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

tamperproof

Unlocking mechanism

Turn

Print motif

Arrow symbol

Lighting type

None

Factory colour

Red

Connection

External contact

Recess diameter

22.5 mm

Functions

latch

Weight

0.073 kg

Button Ø

40 mm

Length

40 mm

Width

40 mm

Height

57 mm

(Ø)

40 mm

IP66

Type

Harmony ZB4BS844

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 57 mm

FALSE

IP66

13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 447732 Schneider Electric Harmony ZB4BS844 Kill switch tamperproof IP66 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

More interesting products

(*All information is plus legal VAT)