• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,599.00 / piece)
€ 1,599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

Working principle

Managed switch

Ethernet ports

16

10/100 Mbps ports

16 x

Type

MCSESM163F23F0

Interfaces

RJ45

DIN rail (top hat rail)

109 mm

138 mm

111 mm

0

0

0

10 W

TRUE

16

0

0

0

0

0

0

0

0

0

TRUE

FALSE

TRUE

IP30

0

0

0

Other

0

0 W

0

0

0

0

0

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

User & Safety Instructions

User & Safety Instructions 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Information

Information 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Repairability/durability data sheet 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Conformity certificate

Conformity certificate 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Conformity certificate 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Conformity certificate 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Conformity certificate 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Conformity certificate 3342497 Schneider Electric MCSESM163F23F0 MCSESM163F23F0 Network switch

Description

This product is part of the Modicon Switch range, a Modicon Managed Switch offering. This managed switch comes with Ethernet TCP/IP protocol. It possesses 16 copper cable-transfer ports. It provides simple and complex connectivity for multiple Ethernet devices, network management, improved cyber security, and advanced switching capabilities. This product has a power consumption of 10 W and a nominal voltage of 12 to 24 V DC. It has a detachable 6-pin power supply plug. It has shielded ports suitable for medium-sized isolated networks or systems with medium network traffic and medium-complexity networks. It is CE, UL, RCM, DNV and ATEX certified and complies with UL 61010, EN/IEC 61131 and EN/IEC 62368-1 standards. It is intended for mounting on a symmetrical 35mm DIN rail. It has a low power consumption and a compact base area. In addition, it offers simple connectivity for several Ethernet devices. The Modicon Networking series provides you with an intelligent and flexible way to integrate Ethernet solutions into your business, from the device level to the control network to your corporate network.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)