• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MCSESR043F2LM0C MCSESR043F2LM0C Managed network switch

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,015.00 / piece)
€ 2,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of 10 Gbps Mini GBIC ports: 0
  • Number of 10 Gbps RJ45 ports: 0
  • Number of 10/100 Mbps M12 ports: 0
  • Number of 10/100 Mbps RJ45 ports: 2
  • Number of 10/100/1000 Mbps RJ45 ports: 0
  • Number of 100 Gbps Mini GBIC ports: 0
  • Number of 100 Mbps POF ports: 0
  • Number of 100 Mbps SC ports: 0
  • Number of 100 Mbps ST ports: 0
  • Number of 100/1000 Mbps Mini GBIC ports: 0
  • Number of 1000 Mbps GBIC ports: 0
  • Number of 1000 Mbps Mini GBIC ports: 0
  • Number of 1000 Mbps POF ports: 0
  • Number of 1000 Mbps RJ45 ports: 0
  • Number of 1000 Mbps SC ports (LX): 0
  • Number of 1000 Mbps SC ports (SX): 0
  • Number of 40 Gbps Mini GBIC ports: 0
  • Number of RJ45/Mini GBIC combo ports: 0
  • Number of max. stackable switches: 1
  • Number of module slots: 0
  • Number of PoE ports: 0
  • Number of other ports: 2
  • Ethernet: yes
  • Compatible with Grade2TV according to XP-C 90-483: No.
  • Compatible with Grade3TV according to XP-C 90-483: No.
  • Layer 2: Yes
  • Layer 3: No.
  • Manageable: Yes
  • Power over Ethernet (PoE): No
  • Redundant power supply: Yes
Product type

Managed network switch

Width

46 mm

Height

130 mm

Depth

105 mm

Type

MCSESR043F2LM0C

IP20

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756785 Schneider Electric MCSESR043F2LM0C MCSESR043F2LM0C Managed network switch

User & Safety Instructions

User & Safety Instructions 3756785 Schneider Electric MCSESR043F2LM0C MCSESR043F2LM0C Managed network switch

Description

This product is part of the Modicon Switch range, a Modicon Extended Managed Switch offering. This managed switch comes with Ethernet TCP/IP protocol. It possesses 2 copper cable-transfer ports and 2 SFP-ports. It provides simple and complex connectivity for multiple Ethernet devices, network management, improved cyber security, and advanced switching capabilities. This product has a power consumption of 7 W and a nominal voltage of 12 to 24 V DC or 24 V AC. It has a detachable 6-pin power supply plug. It has shielded ports suitable for medium-sized isolated networks or systems with medium network traffic and medium-complexity networks. It is CE, UL, RCM certified and complies with UL 61010 and EN / IEC 61131 standards. It is intended for mounting on a symmetrical 35mm DIN rail. It has a low power consumption and a compact base area. In addition, it offers simple connectivity for several Ethernet devices. The Modicon Networking series provides you with an intelligent and flexible way to integrate Ethernet solutions into your business, from the device level to the control network to your corporate network.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)