
Technical specifications
- Product type
Network switch
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100 Mbps ports
4 x
- Fibre-optic ports
1
- Type
MCSESU053F1CU0
- Interfaces
RJ45
DIN rail (top hat rail)
26 mm
102 mm
79 mm
1
0
0
2.4 W
TRUE
4
0
0
0
0
0
0
0
0
0
TRUE
FALSE
FALSE
IP30
0
0
0
Other
0
0 W
0
0
0
0
0
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
User & Safety Instructions
User & Safety Instructions 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Information
Information 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Repairability/durability data sheet 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Conformity certificate
Conformity certificate 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Conformity certificate 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Conformity certificate 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Conformity certificate 3342500 Schneider Electric MCSESU053F1CU0 MCSESU053F1CU0 Network switch
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































