• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEEM3570 METSEEM3570 Energy logger 1 pc(s)

1/2
Product type
Energy logger
Dim
(W x H x D) 126 x 91.4 x 70.6 mm
Type
Transformer
Width
126 mm
Height
91.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display type: Digital
  • Interface type: Other
  • Width in division units: 7
  • EDL40 Signature: No.
  • Energy type: Active and reactive power
  • Calibrated: No.
  • Pulse output: Optical
  • Measurement type load cycle: No.
  • With lock code: No.
  • Mounting type: REG
  • Nominal voltage (Un) L-L 156-600 V
  • Nominal voltage (Un) N-L 90-347 V
  • Three-conductor/four-wire
  • Return stop: No.
  • Protection class (NEMA): 1
  • Meter type: Electronic
Product type

Energy logger

Dim

(W x H x D) 126 x 91.4 x 70.6 mm

Type

Transformer

Width

126 mm

Height

91.4 mm

Type

METSEEM3570

Depth

70.6 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755429 Schneider Electric METSEEM3570 METSEEM3570 Energy logger 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755429 Schneider Electric METSEEM3570 METSEEM3570 Energy logger 1 pc(s)

User & Safety Instructions 3755429 Schneider Electric METSEEM3570 METSEEM3570 Energy logger 1 pc(s)

Description

The EM3570 series is a three-phase energy meter for DIN rail. Including additional external 24 V power supply. The EM3570 models are designed for use with low voltage transformers (LVCT) with 1/3 volts or 1 volts output. Current input from 5A to 32000A, depending on LVCT configuration in the HMI (current transformers must be designed for use with Class 1 voltage inputs). The bi-directional monitoring supports both upstream and downstream electricity flows, WAS is crucial for renewable energy applications. BACnet/IP, Modbus TCP/IP and SNMP are available natively, together with two Ethernet ports for daisy-chain, in order to ensure high versatility and flexibility. The inclusive 24 VDC power supply (METSEEM3570PS) has the same form factor as the counter, WAS allows installation side by side. The 24VDC voltage adapter accepts power inputs from 90 VAC to 600 VAC, or from 125 VDC to 300 VDC. Two digital inputs support status monitoring, pulse counting, multi-tariff and partial reset. Relay output for alarm notification. Product dimensions are as follows: Width 90 mm, depth 70 mm, height 91 mm. The product dimensions of the power supply are as follows: Width 36 mm, depth 70 mm, height 91 mm. Conforms to the standards IEC 61010-1:2010, UL61010-1:2019, IEC/UL 61010-2-30, CSA C22.2 No. 61010-1-12, CSA C22.2 No. 61010-2-030. The PowerLogic EM3570 supports IPv6 and automatic network discovery. It has embedded Web pages that display real-time data, peak usage, and alarm status. It was developed with a view to cyber security and enables the complete configuration of all network services.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)