• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN106300 Door 600 x 1000 x 300 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
600 mm
Height
1000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

600 mm

Height

1000 mm

Weight

28 kg

Content

1 pc(s)

Type

NSYCRN106300

Dim

(W x H x D) 600 x 1000 x 300 mm

Manufacturer part #

NSYCRN106300

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755571 Schneider Electric NSYCRN106300 Door 600 x 1000 x 300 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755571 Schneider Electric NSYCRN106300 Door 600 x 1000 x 300 Steel 1 pc(s)

Description

The PanelSet CRN is a versatile wall-mounting case with a steel body, which offers an excellent protection against dust, water and impacts. The nominal height, width and depth are 1000 mm, 600 mm and 300 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet has a simple door with 3-mm double-bit locking and hinges that allow an opening angle up to 120 degrees and the opening direction can be reversed. The door and cable entry plate can be removed for maintenance purposes. Certified according to UL, cUL and DNV‑GL and conform to IEC 62208, IK10 (IEC 62262) and IP66 (IEC 60529). The net weight of the cabinet is 28 kg. A double profile welded to the rear and sides from a single edged profile are available. It can be operated from the front. With an epoxy-polyester powder coating, which ensures a bright, even and appealing surface. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)