• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN108400 Door 800 x 1000 x 400 Steel (galvanized) 1 pc(s)

Product type
Door
Material
Steel (galvanized)
Width
800 mm
Height
1000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel (galvanized)

Width

800 mm

Height

1000 mm

Content

1 pc(s)

Type

NSYCRN108400

Dim

(W x H x D) 800 x 1000 x 400 mm

Manufacturer part #

NSYCRN108400

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755642 Schneider Electric NSYCRN108400 Door 800 x 1000 x 400 Steel (galvanized) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755642 Schneider Electric NSYCRN108400 Door 800 x 1000 x 400 Steel (galvanized) 1 pc(s)

Description

This CRN PanelSet is a wall housing that is suitable for many different applications. 1000 mm, 800 mm and 400 mm nominal height, width and depth. The body of the cabinet is made of galvanized steel for long durability. The door is made of steel sheet, has an opening angle of up to 120 degrees and can be reversed for left or right-hand opening. A 3‑mm double-bit cap is available as standard. An epoxy-polyester powder coating ensures a smooth appearance. Colour: Grey RAL 7035. The cabinet is rated IP66 and UL Type 1, 2, 3, 3R, 5, 12 and 13 and is therefore resistant to the ingress of dust, water and oil. The cabinet is also impact resistant according to IK08.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)