• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN252150P Door 200 x 250 x 150 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
200 mm
Height
250 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

waterproof

Material

Steel

Width

200 mm

Height

250 mm

Weight

3.274 kg

Content

1 pc(s)

Type

NSYCRN252150P

Dim

(W x H x D) 200 x 250 x 150 mm

Manufacturer part #

NSYCRN252150P

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755458 Schneider Electric NSYCRN252150P Door 200 x 250 x 150 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755458 Schneider Electric NSYCRN252150P Door 200 x 250 x 150 Steel 1 pc(s)

Description

PanelSet CRN is a versatile steel wall housing, which is certified by UL, cUL and DNV-GL and has been designed for use in harsh environments. Rated according to IK10 (IEC 62262) for high impact strength and IP66 (IEC 60529) for dust and water resistance. The cabinet has a nominal height, width and depth of 250 mm, 200 mm and 150 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a galvanized mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 3.274kg. This cabinet has a double profile area welded to the rear that forms a protected sealed area and sides from a single edged profile. It can be operated from the front.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)