• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN33200 Door 300 x 300 x 200 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
300 mm
Height
300 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

300 mm

Height

300 mm

Weight

4.873 kg

Content

1 pc(s)

Type

NSYCRN33200

Dim

(W x H x D) 300 x 300 x 200 mm

Manufacturer part #

NSYCRN33200

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755489 Schneider Electric NSYCRN33200 Door 300 x 300 x 200 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755489 Schneider Electric NSYCRN33200 Door 300 x 300 x 200 Steel 1 pc(s)

Description

The PanelSet CRN steel wall housing is designed for versatile applications and offers a high impact protection according to IK10 (IEC62262) as well as dust and water protection according to IP66 (IEC60529). The nominal height, width and depth are 300 mm, 300 mm and 200 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door and a lock. The door can be opened up to 120 degrees, allowing easy access to the interior equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 4.873kg. This variant is designed with a double-profile welded at the rear, which forms a protected sealed area, the sides consist of a single edged profile. The cabinet can be operated from the front. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)