• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN86300 Door 600 x 800 x 300 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
600 mm
Height
800 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door

Features

shockproof

Material

Steel

Width

600 mm

Height

800 mm

Weight

22 kg

Content

1 pc(s)

Type

NSYCRN86300

Dim

(W x H x D) 600 x 800 x 300 mm

Manufacturer part #

NSYCRN86300

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755512 Schneider Electric NSYCRN86300 Door 600 x 800 x 300 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755512 Schneider Electric NSYCRN86300 Door 600 x 800 x 300 Steel 1 pc(s)

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to high impact according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water. The cabinet has a nominal height, width and depth of 800 mm, 600 mm and 300 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door and a lock. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The sides of the cabinet are a single edged profile and the back is welded to a double profile, creating a protected sealed area. The net weight of the cabinet is 22kg. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)