• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

1/10
Product type
Free-standing switchboard cabinet
Material
Steel
Width
1000 mm
Height
2000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Material

Steel

Factory colour

Grey

Width

1000 mm

Height

2000 mm

Content

1 pc(s)

Type

NSYSFN201040P

Dim

(W x H x D) 1000 x 2000 x 400 mm

Manufacturer part #

NSYSFN201040P

Depth

400 mm

Rack size

483 mm (19")

Grey

1000 mm

2000 mm

400 mm

7035

TRUE

1

1

FALSE

FALSE

FALSE

TRUE

Other

Steel

IK10

IP55

FALSE

TRUE

TRUE

FALSE

Powder coating

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

Other

719 W

0 N

0 N

0 N

TRUE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Information

Repairability/durability data sheet 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Conformity certificate 3428830 Schneider Electric NSYSFN201040P Free-standing switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)

Description

This PanelSet SFN is a decarbonized steel stand housing suitable for multi-purpose applications. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000 mm, 1000 mm or 400mm. The chassis frame and supports are made of galvanized steel to ensure a long service life. The door and panels are made of steel, while the handle is made of polyamide 6 with 30% glass fibers. An epoxy polyester powder coating ensures a smooth appearance. The housing has a gray (RAL 7035) color with a black (RAL 9005) grip. A simple door, a rear wall, a roof, two runners and a kit quick mounting brackets. The door has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. The housing has the protection class IP55, i.e. it is resistant to the penetration of dust, water and oil. The enclosure is also shock resistant and has an IK10 rating. The operation is comfortable through the access from rear, front and from the side.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.