• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

1/3
Product type
Free-standing switchboard cabinet
Material
Steel
Width
1200 mm
Height
2000 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Material

Steel

Width

1200 mm

Height

2000 mm

Content

1 pc(s)

Type

NSYSFN201280DED

Dim

(W x H x D) 1200 x 2000 x 800 mm

Manufacturer part #

NSYSFN201280DED

Depth

800 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428934 Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

Information

Repairability/durability data sheet 3428934 Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

Conformity certificate

Conformity certificate 3428934 Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

Conformity certificate 3428934 Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

Conformity certificate 3428934 Schneider Electric NSYSFN201280DED Free-standing switchboard cabinet 1200 x 2000 x 800 Steel 1 pc(s)

Description

The PrismaSet 6300 is a standing casing made of decarbonized steel, which is suitable for the electrical low voltage distribution. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000 mm, 1200 mm or 800mm. The chassis frame and supports are made of galvanized steel to ensure a long service life. The doors and panels are made of steel, while the handle is made of polyamide 6 with 30% glass fibers. An epoxy polyester powder coating ensures a smooth appearance. The housing is white (RAL9003) and has a black (RAL 9005) handle. Two simple doors, a rear wall, a roof, two runners and a kit quick mounting plate brackets. The doors have an opening angle of up to 120 degrees. The main door has a four point lock with a handle that is provided with a 5 mm double bit for safety while the side door has a locking system with a handle. The housing has the protection class IP55, i.e. it is resistant to the penetration of dust, water and oil. The enclosure is also shock resistant and has an IK10 rating. The operation is comfortable through the access from rear, front and from the side.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.