• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

1/5
Product type
Free-standing switchboard cabinet
Material
Steel
Width
300 mm
Height
2000 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Material

Steel

Width

300 mm

Height

2000 mm

Content

1 pc(s)

Type

NSYSFN20350ED

Dim

(W x H x D) 300 x 2000 x 500 mm

Manufacturer part #

NSYSFN20350ED

Depth

500 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428779 Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

Information

Repairability/durability data sheet 3428779 Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

Conformity certificate

Conformity certificate 3428779 Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

Conformity certificate 3428779 Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

Conformity certificate 3428779 Schneider Electric NSYSFN20350ED Free-standing switchboard cabinet 300 x 2000 x 500 Steel 1 pc(s)

Description

The PrismaSet HD is a housing made of decarbonized steel that is suitable for low voltage electrical distribution. It contains recycled steel produced with renewable energy, WAS leads to a significant reduction in CO2 emissions. It has a nominal height, width and depth of 2000 mm, 300 mm or 500mm. The chassis frame and supports are made of galvanized steel to ensure a long service life. The door and panels are made of steel, while the handle is made of polyamide 6 with 30% glass fibers. An epoxy polyester powder coating ensures a smooth appearance. The housing is white (RAL9003) and has a black (RAL 9005) handle. A simple door, a rear wall and a roof. The door has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. The housing has the protection class IP55, i.e. it is resistant to the penetration of dust, water and oil. The enclosure is also shock resistant and has an IK10 rating. The operation is comfortable through the access from rear, front and from the side.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.