
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
Double sided ward
- Material
Steel
- Factory colour
Silver
- Width
800 mm
- Height
2000 mm
- Dimensions
2000 mm. 800 mm bzw. 800mm mm
- Weight
88 kg
- Content
1 pc(s)
- Type
PanelSeT SFN NSYSFN20880
- Dim
(W x H x D) 800 x 2000 x 800 mm
- Manufacturer part #
NSYSFN20880
- Depth
800 mm
Grey
800 mm
2000 mm
800 mm
7035
FALSE
1
1
FALSE
FALSE
FALSE
TRUE
Other
Steel
IK10
IP55
FALSE
TRUE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Other
912 W
0 N
0 N
0 N
TRUE
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Information
Repairability/durability data sheet 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Conformity certificate
Conformity certificate 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Conformity certificate 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Conformity certificate 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Conformity certificate 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Conformity certificate 3428895 Schneider Electric PanelSeT SFN NSYSFN20880 Free-standing switchboard cabinet 800 x 2000 x 800 Steel Silver 1 pc(s) Piec
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























