
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
- Width
300 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
NSYSFN20380ED
- Dim
(W x H x D) 300 x 2000 x 800 mm
- Manufacturer part #
NSYSFN20380ED
- Depth
800 mm
- Rack size
483 mm (19")
White
300 mm
2000 mm
800 mm
9003
FALSE
1
1
FALSE
FALSE
FALSE
TRUE
Other
Steel
IK10
IP55
FALSE
TRUE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0 N
0 N
0 N
TRUE
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428788 Schneider Electric NSYSFN20380ED Free-standing switchboard cabinet 300 x 2000 x 800 Steel 1 pc(s)
Information
Repairability/durability data sheet 3428788 Schneider Electric NSYSFN20380ED Free-standing switchboard cabinet 300 x 2000 x 800 Steel 1 pc(s)
Conformity certificate
Conformity certificate 3428788 Schneider Electric NSYSFN20380ED Free-standing switchboard cabinet 300 x 2000 x 800 Steel 1 pc(s)
Conformity certificate 3428788 Schneider Electric NSYSFN20380ED Free-standing switchboard cabinet 300 x 2000 x 800 Steel 1 pc(s)
Conformity certificate 3428788 Schneider Electric NSYSFN20380ED Free-standing switchboard cabinet 300 x 2000 x 800 Steel 1 pc(s)
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















