• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Door
Width
800 mm
Material
Steel
Height
1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door

Height

1200 mm

Features

Double sided ward

Width

800 mm

Dim

(W x H) 800 mm x 1200 mm

Material

Steel

Content

1 pc(s)

Type

NSYSFND128

Grey

769 mm

Panel door

1166 mm

26 mm

FALSE

Steel

Powder coating

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Information

Information 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Repairability/durability data sheet 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Conformity certificate

Conformity certificate 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Conformity certificate 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Conformity certificate 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Conformity certificate 3342670 Schneider Electric NSYSFND128 NSYSFND128 Door Double sided ward (W x H) 800 mm x 1200 mm Steel 1 pc(s) Piece

Description

This steel door is designed specifically for the assembly of a PanelSet SFN Decarbonized Steel stand housing for various applications. It has a nominal height and width of 1200 mm or 800 mm. The door is made of steel sheet, while the handle is made of polyamide 6 with 30% glass fiber. An epoxy polyester powder coating ensures a smooth appearance. It has a gray (RAL 7035) color with a black (RAL 9005) handle. It has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. This product is classified as Green Premium. This product is classified as Green Premium.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)