
Technical specifications
- Packaging type
Piece
- Product type
Glass door
- Features
Double sided ward
- Width
800 mm
- Material
Glass
- Factory colour
Grey
- Content
1 pc(s)
- Type
NSYSFND168T
Grey
769 mm
Panel door
1566 mm
26 mm
FALSE
Steel
Powder coating
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Information
Information 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Repairability/durability data sheet 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Conformity certificate
Conformity certificate 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Conformity certificate 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Conformity certificate 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Conformity certificate 3342679 Schneider Electric NSYSFND168T NSYSFND168T Glass door Double sided ward Glass Grey 1 pc(s) Piece
Description
This text is machine translated.
































