
Technical specifications
- Product type
Door
- Height
1800 mm
- Features
Double sided ward
- Width
500 mm
- Dim
(W x H) 500 mm x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
NSYSFND185
Grey
469 mm
Panel door
1766 mm
26 mm
FALSE
Steel
Powder coating
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Information
Information 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Repairability/durability data sheet 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Conformity certificate
Conformity certificate 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342686 Schneider Electric NSYSFND185 NSYSFND185 Door Double sided ward (W x H) 500 mm x 1800 mm Steel 1 pc(s)
Description
This text is machine translated.

































