• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Glass door
Width
800 mm
Material
Glass
Features
Double sided ward
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Glass door

Features

Double sided ward

Width

800 mm

Material

Glass

Content

1 pc(s)

Type

NSYSFND128T

Grey

769 mm

Panel door

1166 mm

26 mm

FALSE

Steel

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Information

Information 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Repairability/durability data sheet 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Conformity certificate

Conformity certificate 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Conformity certificate 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Conformity certificate 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Conformity certificate 3342671 Schneider Electric NSYSFND128T NSYSFND128T Glass door Double sided ward Glass 1 pc(s) Piece

Description

This view door is specially designed for the assembly of a PanelSet SFN housing made of decarbonized steel for various applications. It has a nominal height and width of 1200 mm or 800 mm. It has a nominal height and width of 1800 mm or 800mm. The door is made of steel sheet and safety glass, while the handle is made of polyamide 6 with 30% glass fiber. An epoxy polyester powder coating ensures a smooth appearance. It has a gray (RAL 7035) color with a black (RAL 9005) handle. It has an opening angle of up to 120 degrees and is reversible, i.e. it can be opened from both sides. The door is equipped with a four-point lock and a handle with a 5 mm double bit, which provides security. This product is classified as Green Premium.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)