
Technical specifications
- Packaging type
Single
- Product type
Glass door
- Features
with window
- Width
600 mm
- Material
Glass
- Content
1 pc(s)
- Type
NSYSFND166T
Grey
569 mm
Panel door
1566 mm
26 mm
FALSE
Steel
Powder coating
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Information
Information 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Repairability/durability data sheet 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Conformity certificate
Conformity certificate 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Conformity certificate 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Conformity certificate 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Conformity certificate 3342677 Schneider Electric NSYSFND166T NSYSFND166T Glass door with window Glass 1 pc(s) Single
Description
This text is machine translated.
































