
Technical specifications
- Packaging type
Piece
- Product type
Door
- Height
1400 mm
- Features
Double sided ward
- Width
800 mm
- Dim
(W x H) 800 mm x 1400 mm
- Material
Steel
- Content
1 pc(s)
- Type
NSYSFND148
Grey
769 mm
Panel door
1366 mm
26 mm
FALSE
Steel
Powder coating
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Information
Information 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Repairability/durability data sheet 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Conformity certificate
Conformity certificate 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Conformity certificate 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Conformity certificate 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Conformity certificate 3342674 Schneider Electric NSYSFND148 NSYSFND148 Door Double sided ward (W x H) 800 mm x 1400 mm Steel 1 pc(s) Piece
Description
This text is machine translated.

































